- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8262-BLK-U500
Description
+
Coaxial Cable Braid Polyethylene 20AWG 4.95mm Black 152.4m
Search Keywords: 8262BLKU500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8262-BLK-U500
-
Alias/AKA:8262-010U500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$682.02
3
$639.40
5 +
$631.50
Click for Quote
Log in
to unlock special pricing