- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 8262-BLK-1000
Description
+
Coaxial Cable Braid Polyethylene 20AWG 4.95mm Black 304.8m Reel
Search Keywords: 8262BLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8262-BLK-1000
-
Alias/AKA:8262-0101000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:304.8 m
-
Family:8262
-
Type:Coaxial Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
3 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$1,357.11
3
$1,272.29
5 +
$1,256.59
Click for Quote
Log in
to unlock special pricing