Image is representational - see manufacturer specifications

Belden Authorized Distributor

8259-BLK-U500

Coaxial Cable Braid Polyethylene 20AWG 4.9mm Black 152.4m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Coaxial Cable Braid Polyethylene 20AWG 4.9mm Black 152.4m
Search Keywords: 8259BLKU500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8259-BLK-U500
Alias/AKA: 8259-010U500
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544200000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Operating Temperature: -40 to 75 °C
Cable Length: 152.4 m
Jacket Color: Black
Type: Coaxial Cable
Conductor Material: Tinned Copper
Size: 20 AWG
Family: 8259
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8259-BLK-U500 RoHS compliant?
Yes, 8259-BLK-U500 is RoHS compliant.
What is the lead time for 8259-BLK-U500?
The standard lead time for 8259-BLK-U500 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
3 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$555.06
3
$539.85
5 +
$538.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!