- Home ›
- All Products›
- 8259-010U500
Belden
8259-010U500
Coaxial Cable Braid Polyethylene 20AWG 4.9mm Black 152.4m
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 8259-010U500 |
| Alias/AKA: | 8259-BLK-U500 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | MX |
Supplier's Standard Package:
|
1 |