Available Replacements
Alternative Packaging
8240-BLK-100 8240-BLK-100 Belden
8240-BLK-100

Belden

In Stock: 3

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Belden Authorized Distributor

8240-BLK-500

Coaxial Cable Braid Polyethylene 20AWG 4.9mm 300VAC Black 152.4m Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Coaxial Cable Braid Polyethylene 20AWG 4.9mm 300VAC Black 152.4m Reel
Search Keywords: 8240BLK500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8240-BLK-500
Alias/AKA: 8240-010500
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544200000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Conductor Material: Bare Copper
Family: 8240
Cable Length: 152.4 m
Size: 20 AWG
Jacket Color: Black
Maximum Voltage Rating: 300 VAC
Type: Coaxial Cable
Packaging: Reel
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8240-BLK-500 RoHS compliant?
Yes, 8240-BLK-500 is RoHS compliant.
What is the lead time for 8240-BLK-500?
The standard lead time for 8240-BLK-500 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,500 can ship
3 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$520.82
3
$506.55
5 +
$505.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!