- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 8237-BLK-1000
Description
+
Coaxial Cable Braid Polyethylene 13AWG 10.23mm 3700VAC Black 304.8m Reel
Search Keywords: 8237BLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8237-BLK-1000
-
Alias/AKA:8237-0101000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:304.8 m
-
Family:8237
-
Type:Coaxial Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$3,237.00
3
$3,034.69
5 +
$2,997.22
Click for Quote
Log in
to unlock special pricing