- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 8233-BLK-1000
Description
+
Coaxial Cable 14AWG 12.06mm 300VAC Black 304.8m Reel
Search Keywords: 8233BLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8233-BLK-1000
-
Alias/AKA:8233-0101000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Cable Length:304.8 m
-
Family:8233
-
Type:Coaxial Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$3,543.28
3
$3,321.83
5 +
$3,280.81
Click for Quote
Log in
to unlock special pricing