- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 8233A-BLK-4000
Belden
8233A-BLK-4000
14 AWG solid .064" bare copper conductor, gas-injected foam HDPE insulation, bare copper double shields (95% and 80% coverage) ...
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
14 AWG solid .064" bare copper conductor, gas-injected foam HDPE insulation, bare copper double shields (95% and 80% coverage), PVC jacket. - 4000 ft
Search Keywords: 8233ABLK4000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8233A-BLK-4000
-
Alias/AKA:8233A-0104000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
4000
Frequently Asked Questions
Is 8233A-BLK-4000 RoHS compliant?
Yes, 8233A-BLK-4000 is RoHS compliant.
What is the lead time for 8233A-BLK-4000?
The standard lead time for 8233A-BLK-4000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000 Feet
Order Increment:
4000 Feet
3 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
4,000
$4.70
8,000
$4.40
20,000 +
$4.35
Click for Quote
Log in
to unlock special pricing