- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 8233A-BLK-2000
Belden
8233A-BLK-2000
14 AWG solid .064" bare copper conductor, gas-injected foam HDPE insulation, bare copper double shields (95% and 80% coverage) ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
14 AWG solid .064" bare copper conductor, gas-injected foam HDPE insulation, bare copper double shields (95% and 80% coverage), PVC jacket. - 2000 ft
Search Keywords: 8233ABLK2000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 8233A-BLK-2000 |
| Alias/AKA: | 8233A-010-2000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 8233A-BLK-2000 RoHS compliant?
Yes, 8233A-BLK-2000 is RoHS compliant.
What is the lead time for 8233A-BLK-2000?
The standard lead time for 8233A-BLK-2000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$7,457.91
3
$7,346.05
5 +
$7,235.86
Click for Quote
Log in
to unlock special pricing