- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 82240-010-U500
Belden
82240-010-U500
50 Ohm Wireless Transmission Coax, RG-58, 20 AWG Solid Bare Copper Conductor, FEP Insulation, 95% Tinned Copper Braid Shield, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
50 Ohm Wireless Transmission Coax, RG-58, 20 AWG Solid Bare Copper Conductor, FEP Insulation, 95% Tinned Copper Braid Shield, Flamarrest® Jacket, CMP - 500 ft
Search Keywords: 82240010U500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:82240-010-U500
-
Alias/AKA:82240-BLK-U500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 82240-010-U500 RoHS compliant?
Yes, 82240-010-U500 is RoHS compliant.
What is the lead time for 82240-010-U500?
The standard lead time for 82240-010-U500 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500 Feet
9 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
500
$2.31
2,000
$2.17
5,000 +
$2.14
Click for Quote
Log in
to unlock special pricing