- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8219-009-U500
Description
+
Coaxial Cable - RG-58 - 50 Ohms - 20 AWG (19x32) TC - 95% TC Braid - PVC Jkt - Black
Search Keywords: 8219009U500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8219-009-U500
-
Alias/AKA:8219-WHT-U500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$364.22
3
$341.45
5 +
$337.24
Click for Quote
Log in
to unlock special pricing