- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 8218-0101000
Belden
8218-0101000
Res Thick Film 1206 54.9K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 1206 54.9K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
Search Keywords: 82180101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8218-0101000
-
Alias/AKA:8218-BLK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 8218-0101000 RoHS compliant?
Yes, 8218-0101000 is RoHS compliant.
What is the lead time for 8218-0101000?
The standard lead time for 8218-0101000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
3 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$1,091.52
3
$1,077.68
5 +
$1,051.09
Click for Quote
Log in
to unlock special pricing