- Home ›
- All Products›
- 8216-BLK-1000
Belden
8216-BLK-1000
Coaxial Cable Braid Polyethylene 26AWG 2.79mm 30VAC Black 304.8m
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8216-BLK-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Jacket Color:Black
-
Maximum Voltage Rating:30 VAC
-
Operating Temperature:-40 to 75 °C
-
Packaging:N/A
-
Cable Length:304.8 m
-
Type:Coaxial Cable
-
Size:26 AWG
-
Family:8216
-
Maximum Current Rating:N/A
-
Conductor Material:Bare Copper Covered Steel