- Home ›
- All Products›
- 8216-010100
Belden
8216-010100
Coaxial Cable Braid Polyethylene 26AWG 2.79mm 30VAC Black 30.48m
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8216-010100
-
Alias/AKA:8216-BLK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier's Standard Package:
1