- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 8214-BLK-100
Description
+
Coaxial Cable Braid Foam Polyethylene 11AWG 10.23mm 300VAC Black 30.48m Reel
Search Keywords: 8214BLK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8214-BLK-100
-
Alias/AKA:8214-010100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:30.48 m
-
Family:8214
-
Type:Coaxial Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
600
can ship
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$436.75
3
$409.45
5 +
$404.40
Click for Quote
Log in
to unlock special pricing