- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8208-CHR-500
Description
+
Audio Cable Braid Rubber 2Conductors 18AWG 6.52mm 300VAC Chrome 152.4m Reel
Search Keywords: 8208CHR500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8208-CHR-500
-
Alias/AKA:8208-060500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:5.2 A
-
Type:Audio Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$2,761.81
3
$2,589.19
5 +
$2,557.23
Click for Quote
Log in
to unlock special pricing