- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8205-CHR-500
Description
+
Audio Cable Polyvinyl Chloride 2Conductors 20AWG 4.57mm 300VAC Chrome 152.4m
Search Keywords: 8205CHR500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8205-CHR-500
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:3.7 A
-
Type:Audio Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$362.13
3
$354.89
5 +
$347.79
Click for Quote
Log in
to unlock special pricing