- Home ›
- All Products›
- 8205-CHR-100
Belden
8205-CHR-100
Audio Cable Polyvinyl Chloride 2Conductors 20AWG 4.57mm 300VAC Chrome 30.48m
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8205-CHR-100
-
Alias/AKA:8205-060100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:3.7 A
-
Type:Audio Cable
-
Maximum Voltage Rating:300 VAC
-
Number of Conductors:2
-
Size:20 AWG
-
Packaging:N/A
-
Maximum Outer Diameter:4.57 mm
-
Conductor Material:Tinned Copper
-
Family:8205
-
Operating Temperature:-20°C to 60 °C
-
Jacket Color:Chrome
-
Cable Length:30.48 m