- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8178-060-100
Description
+
COMPUTER CABLE, DATALENE INSULATED, 24AWG STRAND (7X32), 18 PAIRS CHROME
Search Keywords: 8178060100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8178-060-100
-
Alias/AKA:8178-CHR-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Conductors:36
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:1 A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$5,911.13
3
$5,683.79
5 +
$5,598.53
Click for Quote
Log in
to unlock special pricing