- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8165-CHR-500
Description
+
Computer Cable Tape/(Tape/Braid) Foam Polyethylene 10Conductors 24AWG 10.49mm 300VAC Chrome 152.4m Reel
Search Keywords: 8165CHR500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8165-CHR-500
-
Alias/AKA:8165-060500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:10
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:1.6 A
-
Type:Computer Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$5,702.80
3
$5,346.37
5 +
$5,280.37
Click for Quote
Log in
to unlock special pricing