- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8162-CHR-1000
Belden
8162-CHR-1000
Computer Cable Tape/(Tape/Braid) Foam Polyethylene 4Conductors 24AWG 8.71mm 300VAC Chrome 304.8m Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Computer Cable Tape/(Tape/Braid) Foam Polyethylene 4Conductors 24AWG 8.71mm 300VAC Chrome 304.8m Reel
Search Keywords: 8162CHR1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8162-CHR-1000
-
Alias/AKA:8162-0601000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:1.8 A
-
Type:Computer Cable
Product Guides
+
Frequently Asked Questions
Is 8162-CHR-1000 RoHS compliant?
Yes, 8162-CHR-1000 is RoHS compliant.
What is the lead time for 8162-CHR-1000?
The standard lead time for 8162-CHR-1000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$5,315.43
3
$5,110.99
5 +
$5,098.22
Click for Quote
Log in
to unlock special pricing