- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8155-CHR-1000
Description
+
Computer Cable Tape/Braid Foam Polyethylene 50Conductors 28AWG 14.35mm 150VAC Chrome 304.8m Reel
Search Keywords: 8155CHR1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8155-CHR-1000
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Number of Conductors:50
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:0.5 A
-
Type:Computer Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$22,391.29
3
$20,991.83
5 +
$20,732.67
Click for Quote
Log in
to unlock special pricing