- Home ›
- All Products›
- 8132FO-CHR-500
Belden
8132FO-CHR-500
Computer Cable 4Conductors 28AWG 5.46mm 30V Chrome 152.4m Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 8132FO-CHR-500 |
| Alias/AKA: | 8132FO-060500 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Maximum Current Rating: | 1 A |
| Family: | 8132FO |
| Cable Length: | 152.4 m |
| Type: | Computer Cable |
| Conductor Material: | Tinned Copper |
| Jacket Color: | Chrome |
| Size: | 28 AWG |
| Maximum Outer Diameter: | 5.46 mm |
| Maximum Voltage Rating: | 30 V |
| Operating Temperature: | -30°C to 80 °C |
| Packaging: | Reel |
| Number of Conductors: | 4 |