Image is representational - see manufacturer specifications

Belden Authorized Distributor

8132-CHR-500

Computer Cable 4Conductors 28AWG 5.58mm 150V Chrome 152.4m Reel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Computer Cable 4Conductors 28AWG 5.58mm 150V Chrome 152.4m Reel
Search Keywords: 8132CHR500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    8132-CHR-500
  • Alias/AKA:
    8132-060500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    4
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    152.4 m
  • Maximum Current Rating:
    1 A
  • Type:
    Computer Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8132-CHR-500 RoHS compliant?
Yes, 8132-CHR-500 is RoHS compliant.
What is the lead time for 8132-CHR-500?
The standard lead time for 8132-CHR-500 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 9/29/26
Backorder
Price (USD)
Qty
Unit Price
1
$1,608.70
3
$1,565.80
5 +
$1,525.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!