- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8125-CHR-100
Description
+
Twisted Pair Cable Braid/Tape Polyethylene 50Conductors 24AWG 16.05mm 300VAC Chrome Polyvinyl Chloride 30.48m Reel
Search Keywords: 8125CHR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8125-CHR-100
-
Alias/AKA:8125-060100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:50
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:1 A
-
Type:Twisted Pair Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$4,008.38
3
$3,757.85
5 +
$3,711.46
Click for Quote
Log in
to unlock special pricing