- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8112-CHR-1000
Description
+
Video Cable Tape Foam Polyethylene 25Conductors 24AWG 11.17mm 300VAC Chrome 304.8m Reel
Search Keywords: 8112CHR1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8112-CHR-1000
-
Alias/AKA:8112-0601000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
Supplier Standard Pack:
1 -
Number of Conductors:25
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:1.1 A
-
Type:Video Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$12,978.94
3
$12,167.76
5 +
$12,017.54
Click for Quote
Log in
to unlock special pricing