- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8110-CHR-100
Description
+
Computer Cable Tape/Braid Foam Polyethylene 20Conductors 24AWG 10.84mm 300VAC Chrome 30.48m Reel
Search Keywords: 8110CHR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8110-CHR-100
-
Alias/AKA:8110-060100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Number of Conductors:20
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:1.1 A
-
Type:Computer Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5
can ship 6/1/26
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$1,408.64
3
$1,320.60
5 +
$1,304.29
Click for Quote
Log in
to unlock special pricing