- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8108-CHR-100
Description
+
An 8-pair, 24 AWG shielded computer cable designed for EIA RS-232 and RS-422 applications with a nominal impedance of 100 Ohms.
Search Keywords: 8108CHR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8108-CHR-100
-
Alias/AKA:8108-060100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:16
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:1.1 A
-
Type:Computer Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10,200
can ship
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$1,246.67
3
$1,168.75
5 +
$1,154.32
Click for Quote
Log in
to unlock special pricing