- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8103-CHR-100
Description
+
COMPUTER CABLE, DATALENE INSULATE, 24AWG STRAND (7X32), 3 PAIRS CHROME, 100 foot roll (30.49 meters)
Search Keywords: 8103CHR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8103-CHR-100
-
Alias/AKA:8103-060100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:6
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:1.5 A
-
Type:Computer Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
5,200
can ship
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$502.83
3
$471.40
5 +
$465.58
Click for Quote
Log in
to unlock special pricing