- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 8103-0601000
Belden
8103-0601000
Res Thick Film 1206 51K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 1206 51K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
Search Keywords: 81030601000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8103-0601000
-
Alias/AKA:8103-CHR-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 8103-0601000 RoHS compliant?
Yes, 8103-0601000 is RoHS compliant.
What is the lead time for 8103-0601000?
The standard lead time for 8103-0601000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
3 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$4,125.45
3
$4,026.54
5 +
$3,978.99
Click for Quote
Log in
to unlock special pricing