Image is representational - see mfr. specs

Magnet Wire - Class 200 - 24AWG - 0.6Amp - Approx 793 Ft Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Magnet Wire - Class 200 - 24AWG - 0.6Amp - Approx 793 Ft Spool
Search Keywords: 8078
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    8078
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    242059AWG
  • Bunch Stranding:
    N/R
  • Conductor Material:
    Bare Copper2047
  • Cable Diameter:
    0.58 mm
  • Maximum Voltage Rating:
    N/A
  • Operating Temperature:
    200(Max) °C
  • Color:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
1
$265.77
3
$249.72
5 +
$233.45
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!