- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 8077
Description
+
Wire - Magnet - Hi Temp - Polyester - Transparent - 22 AWG - 500 ft - 152.4 m.
Search Keywords: 8077
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8077
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Bare Copper
-
Cable Diameter:0.71 mm
-
Maximum Voltage Rating:N/A
-
Operating Temperature:200(Max) °C
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Manufacturer Stock:
2
can ship
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$203.75
3
$191.01
5 +
$188.65
Click for Quote
Log in
to unlock special pricing