- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 8076
Description
+
Hook-up Wire 20AWG 0.89mm Bare Copper 1.5A
Search Keywords: 8076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8076
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Bare Copper
-
Cable Diameter:0.89 mm
-
Maximum Voltage Rating:N/A
-
Operating Temperature:200(Max) °C
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Manufacturer Stock:
85
can ship
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$208.95
3
$195.89
5 +
$193.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT