- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 8073
Description
+
Hook-up Wire 14AWG 1.73mm Bare Copper 5.9A
Search Keywords: 8073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8073
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Bare Copper
-
Cable Diameter:1.73 mm
-
Maximum Voltage Rating:N/A
-
Operating Temperature:200(Max) °C
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$200.08
3
$187.58
5 +
$185.26
Click for Quote
Log in
to unlock special pricing