- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 8058
Belden
8058
Wire - Solid - Magnet - Beldsol - PU/Nylon Insulated - Unjacketed - 36 AWG - 6400 ft - 1950.7 m.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8058
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:362059AWG
-
Bunch Stranding:N/R
-
Conductor Material:Bare Copper2047
-
Cable Diameter:0.15(Typ) mm
-
Maximum Voltage Rating:N/A
-
Operating Temperature:130(Max) °C
-
Color:N/R