- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 8055
Description
+
Hook-up Wire 30AWG 0.28mm Bare Copper 0.14A
Search Keywords: 8055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8055
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:302059AWG
-
Bunch Stranding:N/R
-
Conductor Material:Bare Copper2047
-
Cable Diameter:0.28 mm
-
Maximum Voltage Rating:N/A
-
Operating Temperature:N/A
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Manufacturer Stock:
44
can ship
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$142.15
3
$133.27
5 +
$131.62
Click for Quote
Log in
to unlock special pricing