- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 8049
Belden
8049
Wire - Solid - Magnet - Beldsol - PU/Nylon Insulated - Unjacketed - 18 AWG - 100 ft - 30.5 m.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 8049 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 182059AWG |
| Bunch Stranding: | N/R |
| Conductor Material: | Bare Copper2047 |
| Cable Diameter: | 1.07 mm |
| Operating Temperature: | 130(Max) °C |