Image is representational - see manufacturer specifications

Belden Authorized Distributor

8025-100

Hook-up Wire 30AWG 30.48m 0.25mm Tinned Copper

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 30AWG 30.48m 0.25mm Tinned Copper
Search Keywords: 8025100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8025-100
Alias/AKA: 8025-000100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544110050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Bunch Stranding: N/R
Conductor Material: Tinned Copper
Cable Length: 30.48 m
Family: 8025
Type: Hook-up Wire
Size: 30 AWG
Cable Diameter: 0.25 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8025-100 RoHS compliant?
Yes, 8025-100 is RoHS compliant.
What is the lead time for 8025-100?
The standard lead time for 8025-100 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
On Order:
8   can ship 12/14/26
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$82.10
5
$73.26
10
$71.07
25
$65.23
50
$65.07
100
$63.49
250 +
$61.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!