- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8019-1000
Description
+
Bus Bar Wire 1Conductors 18AWG 1.04mm Tinned Copper
Search Keywords: 80191000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8019-1000
-
Alias/AKA:8019-0001000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:1
-
Conductor Material:Tinned Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Bus Bar Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
23,000
can ship
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$865.28
3
$811.20
5 +
$801.19
Click for Quote
Log in
to unlock special pricing