- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8013-100
Description
+
Busbar Wire 16AWG 30.5m 1.32mm Tinned Copper
Search Keywords: 8013100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8013-100
-
Alias/AKA:8013-000100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper
-
Cable Length:30.5 m
-
Maximum Current Rating:N/A
-
Type:Bus Bar Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
3 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$160.24
3
$150.22
5 +
$148.37
Click for Quote
Log in
to unlock special pricing