Image is representational - see manufacturer specifications

Belden Authorized Distributor

8012-100

Hook-up Wire 14AWG 30.48m 1.65mm Tinned Copper

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Hook-up Wire 14AWG 30.48m 1.65mm Tinned Copper
Search Keywords: 8012100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    8012-100
  • Alias/AKA:
    8012-000100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544110050
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Color:
    N/A
  • Size:
    14 AWG
  • Bunch Stranding:
    N/R
  • Shield Type:
    N/A
  • Cable Length:
    30.48 m
  • Maximum Voltage Rating:
    N/A
  • Impedance:
    N/A
  • Family:
    8012
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    1.65 mm
  • Jacket Material:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
  • Packaging:
    Bulk
  • Type:
    Hook-up Wire
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8012-100 RoHS compliant?
Yes, 8012-100 is RoHS compliant.
What is the lead time for 8012-100?
The standard lead time for 8012-100 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
On Order:
3   can ship 12/9/26
17 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$269.17
3
$261.70
5
$261.04
10
$258.11
20 +
$251.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!