- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7957A-GRY-1000
Description
+
Enhanced Cat 5e DataTuff Twisted Pair Cables, 4-Pair Heavy-Duty Sunlight & Oil-Resistant Jackets, Heavy-Shielded, 600V AWM Rated
Search Keywords: 7957AGRY1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7957A-GRY-1000
-
Alias/AKA:7957A-0081000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1,000
$3.79
2,000
$3.55
5,000 +
$3.51
Click for Quote
Log in
to unlock special pricing