- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7939A-BLK-1000
Description
+
Cable - Multiconductor - 8 (4 Twisted Pairs) - Foil Shield - CAT 5E - 24Awg - Black - 1000ft/Spool
Search Keywords: 7939ABLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7939A-BLK-1000
-
Alias/AKA:7939A-0101000
-
Unit of Measure:Per Spool
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Number of Conductors:82041
-
Conductor Material:Bare Copper2033
-
Cable Length:304.82032m
-
Maximum Current Rating:N/A
-
Type:Shielded Twisted Pair Cable2044
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Spools
Can Ship immediately
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$2,694.29
3
$2,525.90
5 +
$2,494.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT