- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7916A-009-500
Belden
7916A-009-500
Series 6, 18 AWG solid .040" bare copper conductor, gas-injected foam polyethylene insulation, Duobond® + aluminum braid shiel ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7916A-009-500
-
Alias/AKA:7916A-WHT-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1