- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7897A-GRY-500
Description
+
15 and 18 AWG stranded tinned copper conductors, PVC/Nylon insulation (power), FEP insulation (data), individually foil shielded (100% coverage) plus an overall tinned copper braid (65% coverage), sunlight/oil-resistant PVC jacket. - 500 ft
Search Keywords: 7897AGRY500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7897A-GRY-500
-
Alias/AKA:7897A-T5U500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$8,614.45
3
$8,076.05
5 +
$7,976.34
Click for Quote
Log in
to unlock special pricing