- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7808A-BLK-500
Description
+
BLACK RG8X (RF240) TYPE-15AWG-SOLID .057 IN. BARE COPPER-DUOFOIL+95%-TIN COPPR B
Search Keywords: 7808ABLK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7808A-BLK-500
-
Alias/AKA:7808A-010500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$1,079.74
3
$1,012.25
5 +
$999.76
Click for Quote
Log in
to unlock special pricing