Belden Authorized Distributor

7807A-BLK-500

RF 200 Wireless Coaxial Cable - RG58 - 17 AWG - 50 Ohms.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
RF 200 Wireless Coaxial Cable - RG58 - 17 AWG - 50 Ohms.
Search Keywords: 7807ABLK500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 7807A-BLK-500
Alias/AKA: 7807A-010500
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544499000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 7807A-BLK-500 RoHS compliant?
Yes, 7807A-BLK-500 is RoHS compliant.
What is the lead time for 7807A-BLK-500?
The standard lead time for 7807A-BLK-500 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
3 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$853.07
3
$841.39
5 +
$818.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!