- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 7805R-GRY-100
Belden
7805R-GRY-100
Coaxial Cable Tape/Braid Foam High Density Polyethylene 24.5AWG 2.79mm 300VAC Gray 30.48m
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7805R-GRY-100
-
Alias/AKA:7805R-008100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:30.48 m
-
Family:7805R
-
Type:Coaxial Cable