- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7801A-RED-328
Description
+
19 AWG solid .039" silver-plated copper conductor, gas-injected foam PE insulation, two braids: one silver-plated copper (90%) and one bare copper (80%), PVC inner jacket between braids, Belflex jacket. - 328 ft
Search Keywords: 7801ARED328
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7801A-RED-328
-
Alias/AKA:7801A-X7I-328
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
328
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
328 Feet
Order Increment:
328 Feet
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
328
$4.66
656
$4.54
984 +
$4.42
Click for Quote
Log in
to unlock special pricing