- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7798A-B59-500
Description
+
Digital Coax Snake Cable, RG59, 10 Coax 20 AWG, solid bare copper conductors, foam HDPE core, Duofoil® + 95% tinned copper braid, Riser, PVC jacket. - 500 ft
Search Keywords: 7798AB59500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7798A-B59-500
-
Alias/AKA:7798A-BLK-MATTE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$10,025.72
3
$9,768.65
5 +
$9,524.44
Click for Quote
Log in
to unlock special pricing